This 40-contact unshrouded surface mount header features a 2-row configuration with a terminal pitch of 2.54mm and a product length of 50.8mm. It has a body orientation of straight and is designed for surface mount applications. The header is rated for a maximum voltage of 150VDC or 100VAC and features solder termination. It is suitable for use in memory card sockets, such as SD and microSD applications.
Mill-Max 450-90-240-00-106000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 6.73 |
| Product Height (mm) | 8.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 450-90-240-00-106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.