This 64-position, 2-row through-hole socket features 64 contacts with a 2.54mm pitch and is made of brass with gold plating. It has a maximum voltage rating of 100V AC and is UL94 V-0 flammability rated. The socket is packaged in bulk and is RoHS compliant. It measures 81.28mm in length and 5.08mm in width and depth, with a black housing color.
Mill-Max 451-10-264-00-009000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 451 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 451-10-264-00-009000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
