Mill-Max 453-10-218-00-001000 technical specifications.
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 453-10-218-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.