This contact is a through hole type with a copper material and gold plating. It is designed to operate within a temperature range of -55°C to 125°C. The contact has a board thickness of 3.3mm. It is packaged in bulk and is compliant with RoHS regulations.
Mill-Max 4613-0-31-80-30-14-04-0 technical specifications.
| Board Thickness | 3.3mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4613 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 4613-0-31-80-30-14-04-0 to view detailed technical specifications.
No datasheet is available for this part.