Mill-Max 4615-0-31-15-47-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 635um |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 4615-0-31-15-47-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.