Mill-Max 470-90-236-00-001000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 470-90-236-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.