Mill-Max 480-10-210-00-001000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 480 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 480-10-210-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.