Mill-Max 4890-2-15-01-11-14-04-0 technical specifications.
| Manufacturer Series | 4890-2-15-01-11-14-04-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 4890-2-15-01-11-14-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.