Mill-Max 499-10-206-10-009000 technical specifications.
| Contact Material | Brass |
| Housing Color | Black |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 499-10-206-10-009000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.