Mill-Max 499-10-208-10-008000 technical specifications.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 499 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 499-10-208-10-008000 to view detailed technical specifications.
No datasheet is available for this part.