Mill-Max 5059-0-15-15-34-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Inside Diameter | 1.17mm |
| Length | 16.64mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.59mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 5059 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5059-0-15-15-34-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.