Mill-Max 507-10-296-19-125437 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 296 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 507-10-296-19-125437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.