
This through hole socket features a copper contact material with gold plating, supporting a current rating of 3A and a DC rated voltage of 150V. It can withstand an AC voltage of 100V and has a maximum operating temperature of 125°C. The socket is designed for use in applications where temperatures range from -55°C to 125°C and is compliant with RoHS regulations.
Mill-Max 510-43-100-10-000001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 510-43-100-10-000001 to view detailed technical specifications.
No datasheet is available for this part.