
Mill-Max 510-91-044-11-061001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 4.19mm |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 510-91-044-11-061001 to view detailed technical specifications.
No datasheet is available for this part.
