This PGA socket features a SKT gender and 114 contacts with a 2.54mm terminal pitch. It is designed for solder termination and is suitable for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 510-91-114-13-062001 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 114 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 510-91-114-13-062001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.