85-position, straight orientation IC socket featuring through-hole mounting and solder termination. This component offers a 2.54mm pitch and a current rating of 3A, with a maximum operating temperature of 125°C and a minimum of -55°C. It supports DC voltage ratings up to 150V and AC voltage ratings up to 100V, with a maximum DC voltage rating of 150.1kV. The contacts are made of copper with gold plating for mating.
Mill-Max 510-93-085-11-041001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 27.94mm |
| Insulation Material | Polychlorinated |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Through Hole |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 510 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 27.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 510-93-085-11-041001 to view detailed technical specifications.
No datasheet is available for this part.