Mill-Max 510-93-114-13-062001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Height | 4.19mm |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Through Hole |
| Number of Contacts | 114 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 510-93-114-13-062001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.