Mill-Max 511-13-012-05-001002 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Height (mm) | 4.19 |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-13-012-05-001002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.