Mill-Max 511-13-169-17-101002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 169 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-13-169-17-101002 to view detailed technical specifications.
No datasheet is available for this part.