Mill-Max 511-13-256-16-000002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 40.64mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 256 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 511-13-256-16-000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.