The 511-91-100-13-062001 is a PGA socket from Mill-Max with 100 SKT contacts. It features a straight body orientation and is designed for through hole mounting. The socket has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A. It can withstand a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 511-91-100-13-062001 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-91-100-13-062001 to view detailed technical specifications.
No datasheet is available for this part.