This 154-contact PGA socket features a SKT gender and solder termination method. It has a straight body orientation and is designed for through-hole mounting. The socket operates reliably within a temperature range of -55°C to 125°C and can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Mill-Max 511-91-154-13-021002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 154 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-91-154-13-021002 to view detailed technical specifications.
No datasheet is available for this part.