Mill-Max 5137-0-00-15-00-00-38-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 5137 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5137-0-00-15-00-00-38-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.