Mill-Max 518-93-403-19-105002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 518-93-403-19-105002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.