Mill-Max 522-13-068-11-061001 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Insulation Material | Polychlorinated |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 68 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 522 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 522-13-068-11-061001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.