Mill-Max 522-93-028-06-005001 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 28 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 522-93-028-06-005001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.