Mill-Max 523-93-084-10-031001 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 84 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 523-93-084-10-031001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.