
Signal and power contact pin for through-hole mounting. Features brass contact material with gold plating for enhanced conductivity and durability. Non-insulated design with a PC pin termination. Lead-free and RoHS compliant, supplied in bulk packaging.
Mill-Max 5240-0-00-15-00-00-33-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5240 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5240-0-00-15-00-00-33-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.