Mill-Max 5275-3-05-15-00-00-01-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5275-3-05-15-00-00-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.