Mill-Max 5280-0-43-80-16-27-40-0 technical specifications.
| Current Rating | 4.5A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Material | Brass |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5280-0-43-80-16-27-40-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.