
Surface Mount Technology (SMT) signal and power contact pin, size 16, featuring a copper contact material with gold plating for enhanced conductivity and durability. Designed for solder termination, this component offers a current rating of 4.5A and operates within a temperature range of -55°C to 125°C. Packaged in cut tape and RoHS compliant, it is suitable for demanding electronic applications.
Mill-Max 5280-0-67-80-16-27-40-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 5280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5280-0-67-80-16-27-40-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
