Mill-Max 5364-0-43-80-23-80-10-0 technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5364-0-43-80-23-80-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.