
20-position PLCC socket connector with straight orientation and 1.27mm pitch. Features tin-plated copper contacts for reliable mating and a polyphenylene insulator rated UL94 V-0 for flammability. Designed for surface mount applications, this lead-free and RoHS compliant component operates within a temperature range of -55°C to 125°C.
Mill-Max 540-44-020-17-400000 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Width | 14.86mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 540-44-020-17-400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
