Mill-Max 540-44-020-17-400004 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Depth | 14.86mm |
| Insulation Material | Polyphenylene |
| Length | 14.86mm |
| Orientation | Straight |
| Package Quantity | 490 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 540-44-020-17-400004 to view detailed technical specifications.
No datasheet is available for this part.