Mill-Max 540-44-084-17-400004 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Depth | 35.56mm |
| Insulation Material | Polyphenylene |
| Length | 35.56mm |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 540-44-084-17-400004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.