Mill-Max 540-44-084-24-000000 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.31mm |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 35.31mm |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Width | 35.31mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 540-44-084-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.