Mill-Max 540-91-132-14-071011 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Positions | 32 |
| Pitch | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 540-91-132-14-071011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.