Mill-Max 540-99-020-24-000000 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 14.98mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 14.98mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 540 |
| Termination | Solder |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 540-99-020-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.