This contact features a copper contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It is designed for press-fit termination and is available in bulk packaging with 500 pieces per package. The contact is compliant with RoHS regulations.
Mill-Max 5970-2-15-80-32-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5970 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 5970-2-15-80-32-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.