Signal and power contact featuring a beryllium copper alloy construction with gold plating for enhanced conductivity. Rated for 4.5A, this through-hole mount component utilizes a solder termination and measures 4.83mm in length with a 1.98mm outside diameter. Operating across a temperature range of -55°C to 125°C, this RoHS compliant contact is supplied in bulk packaging.
Mill-Max 6021-0-15-80-16-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 1.98mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 6021 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 6021-0-15-80-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.