Mill-Max 605-13-022-05-001048 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 605-13-022-05-001048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.