
This 22-contact, 2-row through hole socket features a copper contact material with gold plating and a maximum operating temperature of 125°C. The socket is rated for 150V DC and 3A current. It has a pitch of 2.54mm and a row spacing of 10.16mm. The socket is packaged in a rail/tube format with 18 pieces per unit.
Mill-Max 605-93-422-11-480000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 605-93-422-11-480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.