
This 36-contact through hole socket features a contact material of copper with gold plating, and is rated for 3A and 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is available in a packaging style of rail/tube with 11 pieces per package. It has a pitch of 2.54mm and a row spacing of 15.24mm.
Mill-Max 605-93-636-11-480000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 45.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 605-93-636-11-480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
