This 10-contact, 2-row through-hole socket features a 2.54mm pitch and is rated for 150V DC and 3A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made with copper contacts and features a gold plating. It is packaged in a rail/tube format with 40 pieces per package and is compliant with RoHS regulations.
Mill-Max 612-13-210-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-210-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.