This 14-contact, 2-row through hole socket has a contact material of copper and a gold plating. It can handle a maximum current of 3A and a maximum operating voltage of 150V AC and 100V. The socket is designed to operate within a temperature range of -55°C to 125°C. It is packaged in a rail/tube format with 28 pieces per package and has a pitch of 2.54mm and a row spacing of 7.62mm.
Mill-Max 612-13-314-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.