22-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features gold-plated copper contacts for reliable mating and a polychlorinated insulation material. Rated for 3A current, 100V AC, and 150V DC, with an operating temperature range of -55°C to 125°C. Through-hole mounting with a 7.62mm row spacing. RoHS compliant and supplied in a tube.
Mill-Max 612-13-322-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-322-41-001000 to view detailed technical specifications.
No datasheet is available for this part.