This 24-contact, 2-row through hole socket features a 2.54mm pitch and is rated for 100V AC and 150V DC with a current rating of 3A. The socket is constructed with copper contacts plated with gold and has a polychlorinated insulation material. It is available in a packaging quantity of 16 pieces per rail or tube and is compliant with RoHS regulations. The socket operates over a temperature range of -55°C to 125°C and has a width and depth of 12.7mm and 12.7mm, respectively.
Mill-Max 612-13-424-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-424-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.