This 14-contact through hole socket features a 2-row configuration with a 2.54mm pitch. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made with copper contacts plated with gold and has a polychlorinated insulation material. It is available in a packaging quantity of 28 pieces per rail/tube. The socket is not RoHS compliant.
Mill-Max 612-93-314-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.