This 22-contact socket features a 2-row straight design with a 2.54mm pitch. It is rated for 150V DC and has a maximum operating temperature of 125°C. The socket is made with copper contacts that are gold plated for corrosion resistance. It is available in packaging quantities of 18 and is packaged in rail or tube form.
Mill-Max 612-93-422-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-422-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.