This 42-contact through hole socket features a copper contact material with gold plating and is rated for 150V DC and 100V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is available in a packaging quantity of 9 and is packaged in a rail/tube format. It has a pitch of 2.54mm and a row spacing of 15.24mm.
Mill-Max 612-93-642-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-642-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.